
THT-96-767-10 | |
|---|---|
DigiKey Part Number | 2267-THT-96-767-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-96-767-10 |
Description | ELECTROSTATIC DISSIPATIVE 2 MIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | A8500, BBP12, BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6300, R6300 | |
Applications | Component | |
Color - Background | White | |
Length | 0.500" (12.70mm) | |
Width | 0.275" (6.98mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyimide | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,323.92000 | $4,323.92 |

