
PTL-30-422 | |
|---|---|
DigiKey Part Number | 2267-PTL-30-422-ND |
Manufacturer | |
Manufacturer Product Number | PTL-30-422 |
Description | LABEL 0.75"H X 1.5"W WH 1=250PCS |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 1.500" (38.10mm) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Obsolete | Location Outdoor |
Label Type Die Cut | Material - Body Polyester (PET) |
Printer Name BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6-30-422 | Brady Corporation | 6 | 2267-M6-30-422-ND | $616.53000 | Similar |


