
M6-30-422 | |
|---|---|
DigiKey Part Number | 2267-M6-30-422-ND |
Manufacturer | |
Manufacturer Product Number | M6-30-422 |
Description | LABEL 0.75X1.5 POLYESTR 1=250PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R6010, M7-R6000 | |
Applications | General | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $587.33000 | $587.33 |

