
M7C-1000-584-WT | |
---|---|
DigiKey Part Number | 2267-M7C-1000-584-WT-ND |
Manufacturer | |
Manufacturer Product Number | M7C-1000-584-WT |
Description | RETRO REFLECTIVE ALL-WEATHER LAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Reflective Tape White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BMP71, M710, M7-R10000 | |
Applications | Component, General | |
Color - Background | White | |
Length | 30' (9.1m) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Reflective Tape | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $779.96000 | $779.96 |