M7-250-175-344
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M7-250-175-344
M7-187-1-344
M7-187-1-7641

M7-250-175-7641

DigiKey Part Number
2267-M7-250-175-7641-ND
Manufacturer
Manufacturer Product Number
M7-250-175-7641
Description
SLEEVE 0.25 DIA WT 1.75 RL/100
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 1.75" W x 0.25" Dia (44.5mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Box
Part Status
Active
Label Type
Heat Shrinkable
Label Size
1.75" W x 0.25" Dia (44.5mm x 6.4mm); Cable O.D. 0.13" ~ 0.22" (3.2mm ~ 5.5mm)
Color
White
Material
Polyolefin (PO)
For Use With/Related Products
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,184.42000$1,184.42
Manufacturers Standard Package