
M-11-499 | |
---|---|
DigiKey Part Number | 2267-M-11-499-ND |
Manufacturer | |
Manufacturer Product Number | M-11-499 |
Description | LABEL 0.75" H X 0.5" W 1=220PCS |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 0.50" W x 0.75" L (12.7mm x 19.1mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard, Die-Cut | |
Label Size | 0.50" W x 0.75" L (12.7mm x 19.1mm) | |
Color | White | |
Material | Nylon | |
For Use With/Related Products | BMP®41 Printer (Handheld), BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) | |
Operating Temperature | -40°C ~ 90°C | |
Base Product Number |