
M4-11-499 | |
---|---|
DigiKey Part Number | 2267-M4-11-499-ND |
Manufacturer | |
Manufacturer Product Number | M4-11-499 |
Description | NYLON LBL 0.5X0.75 BK/WT RL220 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Nylon Cloth Black on White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP41, BMP51, BMP53 | |
Applications | General | |
Color - Background | Black on White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $302.90000 | $302.90 |