
LSZH-C-094-WT | |
---|---|
DigiKey Part Number | 2267-LSZH-C-094-WT-ND |
Manufacturer | |
Manufacturer Product Number | LSZH-C-094-WT |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.09" W x 0.84" Dia (2.4mm x 21.3mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.09" W x 0.84" Dia (2.4mm x 21.3mm); Cable O.D. 0.05" ~ 0.08" (1.2mm ~ 2.0mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $714.27000 | $714.27 |