


LAT-29-652-10 | |
|---|---|
DigiKey Part Number | 2267-LAT-29-652-10-ND |
Manufacturer | |
Manufacturer Product Number | LAT-29-652-10 |
Description | LABEL, 0.2 IN H X 0.65 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Electronic Labeling | |
Color - Background | Amber | |
Length | 0.650" (16.51mm) | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyimide | |
For Use With/Related Products | Laser Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,334.41000 | $7,334.41 |

