LAT-28-773-25-SH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAT-28-773-25-SH

DigiKey Part Number
2267-LAT-28-773-25-SH-ND
Manufacturer
Manufacturer Product Number
LAT-28-773-25-SH
Description
LABEL 11"H X 8.5" W SLVR 1=25PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Rating Plates
Color - Background
Silver
Length
11.000" (279.40mm)
Width
8.500" (215.90mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,057.92000$2,057.92
Manufacturers Standard Package