
LAT-21-773-1 | |
---|---|
DigiKey Part Number | 2267-LAT-21-773-1-ND |
Manufacturer | |
Manufacturer Product Number | LAT-21-773-1 |
Description | LABEL 1"H X 2.5"W SILVER 1=38PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Rating Plates | |
Color - Background | Silver | |
Length | 2.500" (63.50mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,358.57000 | $3,358.57 |