B33-5-483
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
B33-5-483
B33-18-425
B33-58-727

B33-5-483

DigiKey Part Number
2267-B33-5-483-ND
Manufacturer
Manufacturer Product Number
B33-5-483
Description
LABEL 0.5"H X 1"W WHT 1=5000PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
BBP®33 Label Printer
Applications
General
Color - Background
White
Length
1.000" (25.40mm)
Width
0.500" (12.70mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,021.04000$1,021.04
Manufacturers Standard Package