
86757 | |
---|---|
DigiKey Part Number | 2267-86757-ND |
Manufacturer | |
Manufacturer Product Number | 86757 |
Description | B853 5.75X3 BLK/RED 1-SIDE 100/P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Red Background | |
For Use With/Related Products | - | |
Material | Paper | |
Label Type | Out Of Service. Date. Ser. Location. Problem. Signed By. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $620.76000 | $620.76 |