
85838 | |
---|---|
DigiKey Part Number | 2267-85838-ND |
Manufacturer | |
Manufacturer Product Number | 85838 |
Description | B302-7X10-YK-O-CAU-KEEP HANDS OF |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Facility | |
Application Specifics | Safety | |
Arrangement | Text Only | |
Legend (Text) | Caution. Keep Hands Off | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 10.000" (254.00mm) | |
Width | 7.000" (177.80mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant | |
Ratings | ANSI |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.03000 | $82.03 |