
75101 | |
|---|---|
DigiKey Part Number | 2267-75101-ND |
Manufacturer | |
Manufacturer Product Number | 75101 |
Description | B120,12X18,BLK/WHT,EMPLOYEE PARK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Fiberglass | |
Label Type | Employee Parking | |
Label Size | 18.00" L x 12.00" W (457.2mm x 304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $505.75000 | $505.75 |


