



65502 | |
---|---|
DigiKey Part Number | 2267-65502-ND |
Manufacturer | |
Manufacturer Product Number | 65502 |
Description | B837 5.5X3 BLK/RED/WHT 25/PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Red Legend, White Background | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger. Do Not Operate. This Lock/Tag May Only Be Removed By Name. Date. | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $547.24000 | $547.24 |