60213
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60213

DigiKey Part Number
2267-60213-ND
Manufacturer
Manufacturer Product Number
60213
Description
B946 4X4 LBL BLK/YEL 3/CD 10CD/P
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Facility
Application Specifics
Safety
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
Electric Voltage
Color - Background
Yellow
Color - Legend
Black
Length
4.000" (101.60mm)
Width
4.000" (101.60mm)
Diameter - Label
-
Location
Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Triangle
Features
Abrasion Resistant, Chemical Resistant
Ratings
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$821.02000$821.02
Manufacturers Standard Package