60191
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60191

DigiKey Part Number
2267-60191-ND
Manufacturer
Manufacturer Product Number
60191
Description
LABEL BLACK ON YELLOW 1=10PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
-
Packaging
Bulk
Part Status
Active
Print Type
Pre-Printed
Applications
Electrical
Application Specifics
Safety: Warning
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
Electric Voltage
Color - Background
Yellow
Color - Legend
Black
Length
1.000" (25.40mm)
Width
1.000" (25.40mm)
Location
Outdoor
Material - Body
Vinyl
Mounting Type
Adhesive
Shape
Triangle
Features
Abrasion Resistant, Chemical Resistant
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$697.85000$697.85
Manufacturers Standard Package