



| 5813-II | |
|---|---|
| DigiKey Part Number | 2267-5813-II-ND | 
| Manufacturer | |
| Manufacturer Product Number | 5813-II | 
| Description | B689 5813-II WHT/GRN STYLE II | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Brady Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Print Type | Pre-Printed | |
| Language | English | |
| Applications | General | |
| Application Specifics | Water Fluids | |
| Arrangement | Text Only | |
| Legend (Text) | Chlorine Water | |
| Legend (Symbol Only) | No Symbol | |
| Color - Background | Green | |
| Color - Legend | White | |
| Length | 26.000" (660.40mm) | |
| Width | 12.000" (304.80mm) | |
| Diameter - Label | - | |
| Location | Outdoor | |
| Material - Body | Plastic | |
| Mounting Type | - | |
| Outside Pipe Diameter (Max) | 2.500" (63.50mm) | |
| Outside Pipe Diameter (Min) | 7.875" (200.03mm) | |
| Shape | Rectangle | |
| Features | Chemical Resistant | |
| Ratings | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $132.09000 | $132.09 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China