


4153-H | |
---|---|
DigiKey Part Number | 2267-4153-H-ND |
Manufacturer | |
Manufacturer Product Number | 4153-H |
Description | 4153-H WASTE WATER GRN/STY H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White Legend, Green Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | Waste Water | |
Label Size | 32.00" L x 10.00" W (812.8mm x 254.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $213.13000 | $213.13 |