


104443 | |
---|---|
DigiKey Part Number | 2267-104443-ND |
Manufacturer | |
Manufacturer Product Number | 104443 |
Description | 3" X 8" B514 GREEN FLOOR LS 20PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8.00" L x 3.00" W (203.2mm x 76.2mm) Green Marking Tapes |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
For Use With/Related Products | Warning | |
Label Size | 8.00" L x 3.00" W (203.2mm x 76.2mm) | |
Material | - | |
Label Type | Marking Tapes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $467.94000 | $467.94 |