



3PS-250-2-WT-4 | |
---|---|
DigiKey Part Number | 2267-3PS-250-2-WT-4-ND |
Manufacturer | |
Manufacturer Product Number | 3PS-250-2-WT-4 |
Description | SLEEVE, 0.25 IN DIA X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.50" W x 0.25" Dia (12.7mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.50" W x 0.25" Dia (12.7mm x 6.4mm); Cable O.D. 0.09" ~ 0.22" (2.4mm ~ 5.5mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22,572.20000 | $22,572.20 |