
21700 | |
|---|---|
DigiKey Part Number | 2267-21700-ND |
Manufacturer | |
Manufacturer Product Number | 21700 |
Description | B401 7X10 ANSI BLK,BLU/WHT AVOID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black and Blue Legend, White Background | |
For Use With/Related Products | Notice | |
Material | Polyester | |
Label Type | Notice. Avoid Contamination Wash Your Hands | |
Label Size | 10.00" L x 7.00" W (254.0mm x 177.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.66000 | $89.66 |


