


6310G3SB | |
|---|---|
DigiKey Part Number | 5702-6310G3SB-ND |
Manufacturer | |
Manufacturer Product Number | 6310G3SB |
Description | HEAT EXCHANGER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 205ML (6.9 oz) | |
Operating Temperature | 200°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | - | |
Ratings | - | |
Features | Copper Tubing | |
Attachment Method | Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $4,032.77900 | $40,327.79 |


