SOFTFLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOFTFLEX

SOFTFLEX-E038-20-02-4000-2000

DigiKey Part Number
HS454-ND
Manufacturer
Manufacturer Product Number
SOFTFLEX-E038-20-02-4000-2000
Description
THERM PAD 400X200MM W/ADH GRAY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 400.00mm x 200.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
400.00mm x 200.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyethylene-Terephthalate (PET)
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
3.8W/m-K
Shelf Life
12 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,384.13000$1,384.13
10$1,224.58000$12,245.80
25$1,166.20160$29,155.04
50$1,123.83140$56,191.57