
PAAD15015BB | |
|---|---|
DigiKey Part Number | 59-PAAD15015BB-ND |
Manufacturer | |
Manufacturer Product Number | PAAD15015BB |
Description | FAN 12VDC 50X15MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 12.3 CFM (0.344m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 12.3 CFM (0.344m³/min) | |
Static Pressure | 0.211 in H2O (52.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 39.5dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 6 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.49000 | $35.49 |
| 10 | $29.52600 | $295.26 |
| 25 | $27.18400 | $679.60 |
| 50 | $25.47080 | $1,273.54 |
| 100 | $23.82200 | $2,382.20 |
| 250 | $22.63984 | $5,659.96 |






