
HP-CWS-F08X47-150-N | |
|---|---|
DigiKey Part Number | 59-HP-CWS-F08X47-150-N-ND |
Manufacturer | |
Manufacturer Product Number | HP-CWS-F08X47-150-N |
Description | HEAT PIPE FLAT 4.7X10X150MM |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 54.0W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.394" (10.00mm) | |
Height | 0.185" (4.70mm) | |
Diameter | - | |
Operating Temperature | -55°C ~ 180°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | - | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.73000 | $70.73 |
| 10 | $62.57600 | $625.76 |
| 25 | $59.60920 | $1,490.23 |
| 50 | $57.45380 | $2,872.69 |


