
E300-70/2-214 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-214-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-214 |
Description | O-RING EPDM BLACK -214 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -214 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.984" (24.99mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.139" (3.53mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.85400 | $18.54 |
| 25 | $1.76440 | $44.11 |
| 50 | $1.70080 | $85.04 |
| 100 | $1.63870 | $163.87 |
| 300 | $1.54613 | $463.84 |
| 500 | $1.50472 | $752.36 |
| 1,000 | $1.45041 | $1,450.41 |

