
E300-70/2-007 | |
|---|---|
DigiKey Part Number | 5703-E300-70/2-007-ND |
Manufacturer | |
Manufacturer Product Number | E300-70/2-007 |
Description | O-RING EPDM BLACK -7 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Material | EPDM | |
Dash Number | -007 | |
Nominal I.D. | - | |
Cross Section Shape | Round | |
Diameter - Inside | 0.145" (3.68mm) | |
Diameter - Outside | - | |
Width / Cross Section | 0.070" (1.78mm) | |
Color | Black | |
Hardness | 70 Shore A | |
Operating Temperature | -54°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.70700 | $17.07 |
| 25 | $1.62720 | $40.68 |
| 50 | $1.56680 | $78.34 |
| 100 | $1.51130 | $151.13 |
| 300 | $1.42550 | $427.65 |
| 500 | $1.38726 | $693.63 |
| 1,000 | $1.33718 | $1,337.18 |

