
7130DG | |
|---|---|
DigiKey Part Number | 7130DG-ND |
Manufacturer | |
Manufacturer Product Number | 7130DG |
Description | BOARD LEVEL HEAT SINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218 Copper 0.5W @ 20°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.025" (26.04mm) | |
Width | 1.005" (25.53mm) | |
Diameter | - | |
Fin Height | 0.610" (15.49mm) | |
Power Dissipation @ Temperature Rise | 0.5W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 23.10°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $45.88854 | $45,888.54 |

