
610852F00000G | |
|---|---|
DigiKey Part Number  | HS508-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 610852F00000G  | 
Description  | 61085 EXTRUSION 1.312X5.375"X4'  | 
Customer Reference  | |
Detailed Description  | Heat Sink Aluminum Alloy Top Mount, Extrusion  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Top Mount, Extrusion  | |
Package Cooled  | -  | |
Attachment Method  | Adhesive  | |
Shape  | Rectangular, Pin Fins  | |
Length  | 48.000" (1219.20mm)  | |
Width  | 5.380" (136.65mm)  | |
Diameter  | -  | |
Fin Height  | 1.312" (33.32mm)  | |
Power Dissipation @ Temperature Rise  | -  | |
Thermal Resistance @ Forced Air Flow  | 0.50°C/W @ 500 LFM  | |
Thermal Resistance @ Natural  | -  | |
Material  | ||
Material Finish  | Unfinished  | |
Shelf Life  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2,277.61000 | $2,277.61 | 
| 10 | $2,014.93700 | $20,149.37 | 
| 25 | $1,918.76840 | $47,969.21 | 

