Heat Sink TO-220 Aluminum 2.5W @ 40°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220 Aluminum 2.5W @ 40°C Board Level
574902B00000G
574902B00000G

574902B00000G

DigiKey Part Number
574902B00000G-ND
Manufacturer
Manufacturer Product Number
574902B00000G
Description
HEATSINK TO-220 CLIP-ON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220 Aluminum 2.5W @ 40°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Clip
Shape
Rectangular, Fins
Length
1.375" (34.93mm)
Width
0.860" (21.84mm)
Diameter
-
Fin Height
0.395" (10.03mm)
Power Dissipation @ Temperature Rise
2.5W @ 40°C
Thermal Resistance @ Forced Air Flow
6.00°C/W @ 400 LFM
Thermal Resistance @ Natural
16.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,248
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.74000$19.74
10$17.45900$174.59
25$16.63360$415.84
50$16.03140$801.57
100$15.45300$1,545.30
250$14.71860$3,679.65
500$14.18600$7,093.00
2,000$13.17627$26,352.54
6,000$12.42589$74,555.34
Manufacturers Standard Package