
533402B02552G | |
---|---|
DigiKey Part Number | 533402B02552G-ND |
Manufacturer | |
Manufacturer Product Number | 533402B02552G |
Description | HEATSINK TO-220 SOLDERPIN/CLIP |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 8.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Clip and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.650" (41.91mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 5.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $71.45000 | $71.45 |
10 | $63.26300 | $632.63 |
25 | $60.25840 | $1,506.46 |
50 | $58.08000 | $2,904.00 |
210 | $53.81143 | $11,300.40 |
420 | $51.86043 | $21,781.38 |
630 | $50.75146 | $31,973.42 |
1,050 | $49.38644 | $51,855.76 |