



530001B02500G | |
|---|---|
DigiKey Part Number  | HS385-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 530001B02500G  | 
Description  | HEATSINK TO-218 10W H=2.5" BLK  | 
Customer Reference  | |
Detailed Description  | Heat Sink TO-218 Aluminum 20.0W @ 60°C Board Level, Vertical  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 530001B02500G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Board Level, Vertical  | |
Package Cooled  | ||
Attachment Method  | Bolt On and PC Pin  | |
Shape  | Rectangular, Fins  | |
Length  | 2.500" (63.50mm)  | |
Width  | 1.650" (41.91mm)  | |
Diameter  | -  | |
Fin Height  | 1.000" (25.40mm)  | |
Power Dissipation @ Temperature Rise  | 20.0W @ 60°C  | |
Thermal Resistance @ Forced Air Flow  | 2.00°C/W @ 300 LFM  | |
Thermal Resistance @ Natural  | 8.00°C/W  | |
Material  | ||
Material Finish  | Black Anodized  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $35.33000 | $35.33 | 
| 10 | $31.25500 | $312.55 | 
| 25 | $29.76880 | $744.22 | 
| 50 | $28.69340 | $1,434.67 | 
| 100 | $27.65650 | $2,765.65 | 
| 250 | $26.34152 | $6,585.38 | 
| 720 | $24.89906 | $17,927.32 | 
| 1,440 | $23.99568 | $34,553.78 | 










