374724B60024G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
374724B60024G
374724B60024G
374724B60024G

374724B60024G

DigiKey Part Number
HS326-ND
Manufacturer
Manufacturer Product Number
374724B60024G
Description
HEATSINK BGA W/O SOLDER ANCHORS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum 3.0W @ 50°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Solder Anchor
Shape
Square, Pin Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.709" (18.00mm)
Power Dissipation @ Temperature Rise
3.0W @ 50°C
Thermal Resistance @ Forced Air Flow
5.20°C/W @ 200 LFM
Thermal Resistance @ Natural
15.30°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 864
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$50.05000$50.05
10$44.31300$443.13
25$42.21040$1,055.26
50$40.68420$2,034.21
168$38.21708$6,420.47
Manufacturers Standard Package