342942
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342942

DigiKey Part Number
HS479-ND
Manufacturer
Manufacturer Product Number
342942
Description
COPPER HEATSINK 45X44X22.5MM
Customer Reference
Detailed Description
Heat Sink BGA Copper Top Mount, Skived
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Top Mount, Skived
Package Cooled
Attachment Method
Push Pin
Shape
Square, Fins
Length
1.732" (44.00mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.886" (22.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.65°C/W @ 200 LFM
Thermal Resistance @ Natural
8.00°C/W
Material
Material Finish
AavSHIELD 3C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.