188754F00000G | |
---|---|
DigiKey Part Number | 188754F00000G-ND |
Manufacturer | |
Manufacturer Product Number | 188754F00000G |
Description | THERM PAD HEATSINK GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | - | |
Outline | - | |
Thickness | - | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |