
ZV20K1206201NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV20K1206201NIR1TR-ND - Tape & Reel (TR) 118-ZV20K1206201NIR1CT-ND - Cut Tape (CT) 118-ZV20K1206201NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K1206201NIR1 |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 200 A | |
Energy | 0.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 620 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.39700 | $13.97 |
| 25 | $1.23520 | $30.88 |
| 100 | $1.05710 | $105.71 |
| 250 | $0.97212 | $243.03 |
| 500 | $0.92114 | $460.57 |
| 1,000 | $0.87907 | $879.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.03956 | $2,598.90 |
| 5,000 | $0.93983 | $4,699.15 |
| 7,500 | $0.88918 | $6,668.85 |
| 12,500 | $0.83240 | $10,405.00 |
| 17,500 | $0.79886 | $13,980.05 |
| 25,000 | $0.76631 | $19,157.75 |
| 62,500 | $0.70049 | $43,780.62 |







