
WS1A47R0J | |
|---|---|
DigiKey Part Number | 118-WS1A47R0JCT-ND - Cut Tape (CT) 118-WS1A47R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS1A47R0J |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS1A47R0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.59100 | $15.91 |
| 25 | $1.34760 | $33.69 |
| 50 | $1.19120 | $59.56 |
| 100 | $1.05820 | $105.82 |
| 250 | $0.91344 | $228.36 |
| 500 | $0.82238 | $411.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.74503 | $745.03 |
| 2,000 | $0.67924 | $1,358.48 |
| 3,000 | $0.64545 | $1,936.35 |
| 5,000 | $0.60719 | $3,035.95 |
| 7,000 | $0.58439 | $4,090.73 |
| 10,000 | $0.56213 | $5,621.30 |
| 12,000 | $0.55145 | $6,617.40 |
| 24,000 | $0.51477 | $12,354.48 |
| 25,000 | $0.51279 | $12,819.75 |

