
TISP4A250H3BJR-S | |
---|---|
DigiKey Part Number | TISP4A250H3BJR-STR-ND - Tape & Reel (TR) TISP4A250H3BJR-SCT-ND - Cut Tape (CT) TISP4A250H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4A250H3BJR-S |
Description | THYRISTOR 100V 300A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4A250H3BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 125V | |
Voltage - Off State | 100V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 72pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.38000 | $8.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $2.38119 | $28,574.28 |