
TISP4125H3BJR-S | |
---|---|
DigiKey Part Number | TISP4125H3BJR-STR-ND - Tape & Reel (TR) TISP4125H3BJR-SCT-ND - Cut Tape (CT) TISP4125H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4125H3BJR-S |
Description | THYRISTOR 100V 300A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 125V | |
Voltage - Off State | 100V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 74pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.43000 | $10.43 |
10 | $6.53600 | $65.36 |
100 | $4.31000 | $431.00 |
500 | $3.35518 | $1,677.59 |
1,000 | $3.04751 | $3,047.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.65686 | $7,970.58 |
6,000 | $2.46018 | $14,761.08 |
9,000 | $2.36001 | $21,240.09 |
15,000 | $2.28882 | $34,332.30 |