BD239C-S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 2,613
Unit Price: $6.28000
Datasheet

Direct


onsemi
In Stock: 537
Unit Price: $14.36000
Datasheet

Direct


onsemi
In Stock: 797
Unit Price: $11.75000
Datasheet

Similar


STMicroelectronics
In Stock: 608
Unit Price: $8.08000
Datasheet

Similar


onsemi
In Stock: 4,436
Unit Price: $14.60000
Datasheet

Similar


STMicroelectronics
In Stock: 1,932
Unit Price: $11.91000
Datasheet

Similar


onsemi
In Stock: 2,771
Unit Price: $16.64000
Datasheet

Similar


STMicroelectronics
In Stock: 2,324
Unit Price: $8.57000
Datasheet

Similar


onsemi
In Stock: 16,089
Unit Price: $12.81000
Datasheet

Similar


STMicroelectronics
In Stock: 4,124
Unit Price: $8.97000
Datasheet

Similar


onsemi
In Stock: 7,781
Unit Price: $8.40000
Datasheet

Similar


STMicroelectronics
In Stock: 4,852
Unit Price: $9.14000
Datasheet

Similar


onsemi
In Stock: 7,511
Unit Price: $14.20000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD239C-S

DigiKey Part Number
BD239C-S-ND
Manufacturer
Manufacturer Product Number
BD239C-S
Description
TRANS NPN 100V 2A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 2 A 2 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 200mA, 1A
Current - Collector Cutoff (Max)
300µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 1A, 4V
Power - Max
2 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes