TO-220-3, TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP35-S

DigiKey Part Number
TIP35-S-ND
Manufacturer
Manufacturer Product Number
TIP35-S
Description
TRANS NPN 40V 25A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 25 A 3.5 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
25 A
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
4V @ 5A, 25A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 15A, 4V
Power - Max
3.5 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3
Supplier Device Package
SOT-93
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.