
TC33X-2-302E | |
|---|---|
DigiKey Part Number | TC33X-2-302ETR-ND - Tape & Reel (TR) TC33X-2-302ECT-ND - Cut Tape (CT) TC33X-2-302EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-302E |
Description | TRIMMER 3K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-302E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 3 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.73800 | $17.38 |
| 25 | $1.62840 | $40.71 |
| 50 | $1.54680 | $77.34 |
| 100 | $1.46850 | $146.85 |
| 250 | $1.37064 | $342.66 |
| 500 | $1.30030 | $650.15 |
| 1,000 | $1.23348 | $1,233.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.14996 | $2,874.90 |
| 5,000 | $1.09025 | $5,451.25 |
| 7,500 | $1.05670 | $7,925.25 |
| 12,500 | $1.01581 | $12,697.63 |
| 17,500 | $0.98971 | $17,319.92 |
| 25,000 | $0.96273 | $24,068.25 |
| 30,000 | $0.94922 | $28,476.60 |
| 60,000 | $0.89949 | $53,969.40 |
| 62,500 | $0.89664 | $56,040.00 |




