
TBU-DT085-300-WH | |
|---|---|
DigiKey Part Number | TBU-DT085-300-WHTR-ND - Tape & Reel (TR) TBU-DT085-300-WHCT-ND - Cut Tape (CT) TBU-DT085-300-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DT085-300-WH |
Description | SURGE SUPP TBU DL 300MA 850VIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 850V Internal Switch 4-DFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DT085-300-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 850V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 4-DFN (5x5) | |
Voltage - Working | 425V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.85000 | $18.85 |
| 10 | $15.67200 | $156.72 |
| 100 | $12.23290 | $1,223.29 |
| 500 | $8.68782 | $4,343.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.95538 | $23,866.14 |

