
TBU-CA040-100-WH | |
|---|---|
DigiKey Part Number | TBU-CA040-100-WHTR-ND - Tape & Reel (TR) TBU-CA040-100-WHCT-ND - Cut Tape (CT) TBU-CA040-100-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA040-100-WH |
Description | SURGE SUPP TBU 100MA 400VIMP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 400V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA040-100-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 400V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 200V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $8.15900 | $81.59 |
| 100 | $7.83220 | $783.22 |
| 500 | $7.82662 | $3,913.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.16384 | $21,491.52 |
| 6,000 | $6.39423 | $38,365.38 |

