
SRU8045A-3R5Y | |
---|---|
DigiKey Part Number | SRU8045A-3R5YTR-ND - Tape & Reel (TR) SRU8045A-3R5YCT-ND - Cut Tape (CT) SRU8045A-3R5YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8045A-3R5Y |
Description | FIXED IND 3.5UH 5A 25 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.5 µH Shielded Drum Core, Wirewound Inductor 5 A 25mOhm Max 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRU8045A-3R5Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.13000 | $8.13 |
10 | $6.70000 | $67.00 |
100 | $5.51040 | $551.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.53223 | $4,532.23 |
2,000 | $4.27403 | $8,548.06 |
3,000 | $4.13000 | $12,390.00 |
5,000 | $3.95567 | $19,778.35 |
7,000 | $3.84496 | $26,914.72 |
10,000 | $3.81812 | $38,181.20 |