
SRU8028-150Y | |
|---|---|
DigiKey Part Number | SRU8028-150YTR-ND - Tape & Reel (TR) SRU8028-150YCT-ND - Cut Tape (CT) SRU8028-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8028-150Y |
Description | FIXED IND 15UH 2A 66 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2 A 66mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8028-150Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66mOhm | |
Q @ Freq | 20 @ 2.52MHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.315" L x 0.315" W (8.00mm x 8.00mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.28000 | $6.28 |
| 10 | $5.14000 | $51.40 |
| 100 | $4.22610 | $422.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.35847 | $5,037.70 |
| 3,000 | $3.16713 | $9,501.39 |
| 4,500 | $3.06042 | $13,771.89 |
| 7,500 | $2.93123 | $21,984.22 |
| 10,500 | $2.84921 | $29,916.70 |
| 15,000 | $2.84528 | $42,679.20 |

