
SRU5028-1R2Y | |
---|---|
DigiKey Part Number | 118-SRU5028-1R2YTR-ND - Tape & Reel (TR) 118-SRU5028-1R2YCT-ND - Cut Tape (CT) 118-SRU5028-1R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5028-1R2Y |
Description | FIXED IND 1.2UH 3.5A 16.8MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 3.5 A 16.8mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5028-1R2Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16.8mOhm | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $4.80300 | $48.03 |
100 | $3.95030 | $395.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $3.39265 | $2,035.59 |
1,200 | $3.19908 | $3,838.90 |
1,800 | $3.09108 | $5,563.94 |
3,000 | $2.96028 | $8,880.84 |
4,200 | $2.87725 | $12,084.45 |
6,000 | $2.79185 | $16,751.10 |
15,000 | $2.63778 | $39,566.70 |