
SRU1048-6R8Y | |
---|---|
DigiKey Part Number | 118-SRU1048-6R8YTR-ND - Tape & Reel (TR) 118-SRU1048-6R8YCT-ND - Cut Tape (CT) 118-SRU1048-6R8YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU1048-6R8Y |
Description | FIXED IND 6.8UH 4.8A 13.6MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 4.8 A 13.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU1048-6R8Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.6mOhm | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.201" (5.10mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.31000 | $7.31 |
10 | $6.03500 | $60.35 |
100 | $4.96030 | $496.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $4.26055 | $2,556.33 |
1,200 | $4.01751 | $4,821.01 |
1,800 | $3.88193 | $6,987.47 |
3,000 | $3.71778 | $11,153.34 |
4,200 | $3.61358 | $15,177.04 |
6,000 | $3.50640 | $21,038.40 |
15,000 | $3.39730 | $50,959.50 |